There are no models available for this part yet.
Overview of SC251B by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SC251B by Motorola Semiconductor Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1 |
|
$19.3000 | Buy Now |
CAD Models for SC251B by Motorola Semiconductor Products
Part Data Attributes for SC251B by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Critical Rate of Rise of Commutation Voltage-Min
|
4 V/us
|
Critical Rate of Rise of Off-State Voltage-Min
|
100 V/us
|
DC Gate Trigger Current-Max
|
50 mA
|
DC Gate Trigger Voltage-Max
|
2.5 V
|
Holding Current-Max
|
50 mA
|
JESD-609 Code
|
e0
|
Leakage Current-Max
|
0.5 mA
|
On-State Voltage-Max
|
1.6 V
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
RMS On-state Current-Max
|
15 A
|
Repetitive Peak Off-state Voltage
|
200 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Trigger Device Type
|
TRIAC
|