SC251B
Description: TRIAC, 200V V(DRM), 15A I(T)RMS,

Overview of SC251B by Advanced Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SC251B by Advanced Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC251B by Advanced Semiconductor Inc

SC251B
Advanced Semiconductor Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ASI SEMICONDUCTOR INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Critical Rate of Rise of Commutation Voltage-Min
4 V/us
Critical Rate of Rise of Off-State Voltage-Min
100 V/us
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
2.5 V
Holding Current-Max
50 mA
Leakage Current-Max
0.5 mA
On-State Voltage-Max
1.6 V
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
RMS On-state Current-Max
15 A
Repetitive Peak Off-state Voltage
200 V
Surface Mount
NO
Trigger Device Type
TRIAC
Want to compare parts?
  1. SC251B
    Advanced Semiconductor Inc
    TRIAC, 200V V(DRM), 15A I(T)RMS,
    VS

Related Parts for SC251B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC251B by Advanced Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC251B by Advanced Semiconductor Inc

Select Manufacturer
Which Manufacturer of SC251B would you like to use for your alert(s)?
  • Please alert me when SC251B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC251B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC251B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC251B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC251B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC251B by Advanced Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: