Part Details for SC250NR by Mallory Sonalert Products Inc
Overview of SC250NR by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC250NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K6475
|
Newark | Transducer, Piezo, 2.9Khz, 90Dba, 250V, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:60V, Supply Voltage Max:250V, Operating Current Max:18Ma, Sound Level Spl:90Dba, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: Yes |Mallory SC250NR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.1100 / $48.0900 | Buy Now |
DISTI #
458-1602-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
34 In Stock |
|
$35.6809 / $46.6200 | Buy Now |
DISTI #
539-SC250NR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 60-250V 2900HZ, CUL APPRVD RoHS: Compliant | 0 |
|
$35.6800 / $46.3500 | Order Now |
DISTI #
70249976
|
RS | Piezo alarm, continuous, 60V | Mallory Sonalert SC250NR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.8200 / $67.2000 | RFQ |
|
Future Electronics | SC Series 100 dB 250 V 2900 Hz Panel Mount Buzzer RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 Lead time: 5 Weeks Container: Box | 0Box |
|
$62.0200 / $65.1200 | Buy Now |
|
Onlinecomponents.com | Audio 60VDC/60VAC 250VDC/250VAC 18mA 80dBA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant |
108 In Stock 3239 Factory Stock |
|
$37.7300 / $46.3200 | Buy Now |
DISTI #
69074322
|
Verical | Audio Indicator Piezo 60VDC/60VAC 250VDC/250VAC 18mA 80dBA 2400Hz to 3400Hz Panel Mount Screw Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2306 | Americas - 104 |
|
$52.9410 / $58.6329 | Buy Now |
DISTI #
000000000002379910
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 60-250V 2900HZ, CUL APPRVD Min Qty: 1 | 0 |
|
$59.7300 / $61.3700 | Buy Now |
|
Master Electronics | Audio 60VDC/60VAC 250VDC/250VAC 18mA 80dBA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant |
108 In Stock 3239 Factory Stock |
|
$37.7300 / $46.3200 | Buy Now |
Part Details for SC250NR
SC250NR CAD Models
SC250NR Part Data Attributes
|
SC250NR
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC250NR
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |