Part Details for SC250NJR by Mallory Sonalert Products Inc
Overview of SC250NJR by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC250NJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC250NJR-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.1100 | Buy Now |
DISTI #
539-SC250NJR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 60-250AC/DC 82-94DB SP ROHS STK $ RoHS: Compliant | 3 |
|
$80.8400 / $103.4200 | Buy Now |
DISTI #
70903463
|
RS | Panel Mount, 30mm Alarm w/screw terminals. Slow Pulse, 60 - 250VAC/DC | Mallory Sonalert SC250NJR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$100.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$80.0600 | Buy Now |
|
Onlinecomponents.com | Audio 60VAC 250VAC 24mA 88dBA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant |
55 In Stock 35 Factory Stock |
|
$83.3400 / $115.8800 | Buy Now |
DISTI #
72818887
|
Verical | Audio Indicator Piezo 60VAC 250VAC 24mA 88dBA 2400Hz to 3400Hz Panel Mount Screw Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2337 | Americas - 53 |
|
$108.3420 / $150.6440 | Buy Now |
DISTI #
000000000003920708
|
Sager | Piezo Buzzers & Audio Indicators 60-250AC/DC 82-94DB SP ROHS STK $ Min Qty: 1 | 0 |
|
$74.7200 / $76.7700 | Buy Now |
|
Master Electronics | Audio 60VAC 250VAC 24mA 88dBA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant |
55 In Stock 35 Factory Stock |
|
$83.3400 / $115.8800 | Buy Now |