Part Details for SC250NJ by Mallory Sonalert Products Inc
Overview of SC250NJ by Mallory Sonalert Products Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC250NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC250NJ-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 3 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.1100 | Buy Now |
DISTI #
539-SC250NJ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators SLOW PULSE, 60-250V 2900HZ, XLOUD RoHS: Not Compliant | 3 |
|
$84.3700 / $91.6700 | Buy Now |
DISTI #
70186830
|
RS | Buzzer, Slow Pulse, 60-250VAC/VDC, 6-24mA, 88-100dBA at 2ft., Nylon, Black | Mallory Sonalert SC250NJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$84.3400 / $91.6700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$49.5500 / $60.8300 | Buy Now | |
DISTI #
000000000001409063
|
Sager | Piezo Buzzers & Audio Indicators SLOW PULSE, 60-250V 2900HZ, XLOUD Min Qty: 1 | 0 |
|
$78.4500 / $80.6000 | Buy Now |