Part Details for SC250N by Mallory Sonalert Products Inc
Overview of SC250N by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC250N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H6287
|
Newark | Transducer, Piezo, 2.9Khz, 90Dba, 250V, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:60V, Supply Voltage Max:250V, Operating Current Max:18Ma, Sound Level Spl:90Dba, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: No |Mallory SC250N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.7700 / $53.1200 | Buy Now |
DISTI #
SC250N-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.6700 | Buy Now |
DISTI #
539-SC250N
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 60-250V 2900HZ, CUL APPRVD RoHS: Not Compliant | 0 |
|
$43.3800 | Order Now |
|
Future Electronics | Audio Indicators & Alerts CONSTANT, 60-250V 2900HZ, CUL APPRVD RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$66.0800 / $69.3800 | Buy Now |
|
Onlinecomponents.com | Audio 60VDC/60VAC 250VDC/250VAC 18mA 80dBA 2400Hz to 3400Hz Screw Panel Mount |
1 In Stock |
|
$38.1900 / $46.8800 | Buy Now |
DISTI #
000000000000688238
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 60-250V 2900HZ, CUL APPRVD Min Qty: 1 | 0 |
|
$63.6400 / $65.3900 | Buy Now |
|
Master Electronics | Audio 60VDC/60VAC 250VDC/250VAC 18mA 80dBA 2400Hz to 3400Hz Screw Panel Mount |
1 In Stock |
|
$38.1900 / $46.8800 | Buy Now |