Part Details for SC250JR by Mallory Sonalert Products Inc
Overview of SC250JR by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC250JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K6474
|
Newark | Transducer, Piezo, 2.9Khz, 78Dba, 250V, Transducer Function:Alarm, Tones:Slow Pulse, Supply Voltage Min:60V, Supply Voltage Max:250V, Operating Current Max:13Ma, Sound Level Spl:78Dba, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: Yes |Mallory SC250JR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$41.2700 / $55.1300 | Buy Now |
DISTI #
SC250JR-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.5500 | Buy Now |
DISTI #
539-SC250JR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators SLOW PULSE, 60-250V 2900HZ, MEDIUM RoHS: Compliant | 3 |
|
$51.5500 / $98.7200 | Buy Now |
DISTI #
70186857
|
RS | Audible Alarm, Slow Pulse, 60-250VAC/VDC, 4-13mA, 80-86dBA at 2ft., Nylon, Black | Mallory Sonalert SC250JR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$90.8200 / $98.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$70.7700 | Buy Now |
|
Onlinecomponents.com | Transducer - Piezo - Alarm - Slow Pulse - 60 V to 250 V - 13 mA - 78 dBA - 2400Hz to 3400Hz - Screw Panel Mount. RoHS: Compliant |
15 In Stock 22 Factory Stock |
|
$29.5600 / $112.5900 | Buy Now |
DISTI #
51639997
|
Verical | Audio Indicator Piezo 60VDC/60VAC 250VDC/250VAC 13mA 68dBA 2400Hz to 3400Hz Panel Mount Screw Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1720 | Americas - 14 |
|
$138.8286 | Buy Now |
DISTI #
000000000002379909
|
Sager | Piezo Buzzers & Audio Indicators SLOW PULSE, 60-250V 2900HZ, MEDIUM Min Qty: 1 | 0 |
|
$66.0500 / $67.8600 | Buy Now |
|
Master Electronics | Transducer - Piezo - Alarm - Slow Pulse - 60 V to 250 V - 13 mA - 78 dBA - 2400Hz to 3400Hz - Screw Panel Mount. RoHS: Compliant |
15 In Stock 22 Factory Stock |
|
$29.5600 / $112.5900 | Buy Now |