Part Details for SC250FJR by Mallory Sonalert Products Inc
Overview of SC250FJR by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC250FJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W0790
|
Newark | 60-250Ac/Dc 62-70Db Sp Rohs Stk |Mallory SC250FJR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.8400 / $79.9400 | Buy Now |
DISTI #
SC250FJR-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.5100 | Buy Now |
DISTI #
539-SC250FJR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 60-250AC/DC 62-70DB SP ROHS STK $ RoHS: Compliant | 0 |
|
$57.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$65.2600 | Buy Now |
|
Onlinecomponents.com | Audio 60VDC/60VAC 250VDC/250VAC 14mA 55dBA 2400Hz to 3400Hz Panel Mount Screw Bulk RoHS: Compliant |
24 In Stock |
|
$36.5400 / $44.8600 | Buy Now |
DISTI #
51657752
|
Verical | Audio Indicator Piezo 60VDC/60VAC 250VDC/250VAC 14mA 55dBA 2400Hz to 3400Hz Panel Mount Screw Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1444 | Americas - 24 |
|
$55.1942 / $56.7848 | Buy Now |
DISTI #
000000000003920703
|
Sager | Piezo Buzzers & Audio Indicators 60-250AC/DC 62-70DB SP ROHS STK $ Min Qty: 1 | 0 |
|
$60.9000 / $62.5700 | Buy Now |
|
Master Electronics | Audio 60VDC/60VAC 250VDC/250VAC 14mA 55dBA 2400Hz to 3400Hz Panel Mount Screw Bulk RoHS: Compliant |
24 In Stock |
|
$36.5400 / $44.8600 | Buy Now |