Part Details for SC250DP by Mallory Sonalert Products Inc
Overview of SC250DP by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC250DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B8200
|
Newark | 60-250Ac/Dc 66-75Db Fp Stk |Mallory SC250DP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0300 / $60.1600 | Buy Now |
DISTI #
SC250DP-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.2400 | Buy Now |
DISTI #
539-SC250DP
|
Mouser Electronics | Piezo Buzzers & Audio Indicators FAST PULSE, 60-250V 1900HZ, MEDIUM RoHS: Not Compliant | 0 |
|
$56.2300 / $56.2400 | Order Now |
DISTI #
71189397
|
RS | ALARM, FAST PULSE, 60-250 VAC/DC, 68-80 DB, 1.9 KHZ, PANEL MOUNT | Mallory Sonalert SC250DP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$87.4500 / $95.0600 | RFQ |
|
Onlinecomponents.com | Audio 60VAC 250VAC 16mA 60dBA 1500Hz to 2500Hz Screw Panel Mount | Alternative Product Available |
|
$45.5200 / $55.8800 | Buy Now |
DISTI #
000000000000467349
|
Sager | Piezo Buzzers & Audio Indicators FAST PULSE, 60-250V 1900HZ, MEDIUM Min Qty: 1 | 0 |
|
$72.0700 / $74.0400 | Buy Now |
|
Master Electronics | Audio 60VAC 250VAC 16mA 60dBA 1500Hz to 2500Hz Screw Panel Mount | Alternative Product Available |
|
$45.5200 / $55.8800 | Buy Now |