Part Details for SC25 by Altech Corporation
Overview of SC25 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC2518-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
2SC2517-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
FCE17A15SC250 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 1000pF |
Price & Stock for SC25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC25A-ND
|
DigiKey | SCREW M4 25 MM Min Qty: 2 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6450 | Buy Now |
DISTI #
845-SC25
|
Mouser Electronics | Switch Hardware Screw, M4, 25 mm | 1 |
|
$0.6450 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 14 Weeks | 0 |
|
$0.6290 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 324 Factory Stock |
|
$0.6520 / $0.9650 | Buy Now |
|
Powell Electronics | Screw, M4, 25 mm Min Qty: 2 | 214 |
|
$0.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 324 Factory Stock |
|
$0.6520 / $0.9650 | Buy Now |
DISTI #
10110977
|
TestEquity LLC | Altech SC25 Contact Block Installation Screw, M4 x 25mm | 0 |
|
$0.9500 | Buy Now |
Part Details for SC25
SC25 CAD Models
SC25 Part Data Attributes
|
SC25
Altech Corporation
Buy Now
|
Compare Parts:
SC25
Altech Corporation
|
Samacsys Manufacturer | Altech |