Part Details for SC240908-1 by DB Unlimited
Overview of SC240908-1 by DB Unlimited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC240908-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-SC240908-1-ND
|
DigiKey | SPEAKER 8OHM 500MW TOP PORT 95DB Min Qty: 1 Lead time: 16 Weeks Container: Tray |
310 In Stock |
|
$2.2715 / $3.9200 | Buy Now |
DISTI #
497-SC240908-1
|
Mouser Electronics | Speakers & Transducers Dynamic Speaker RoHS: Compliant | 0 |
|
$2.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 116 Package Multiple: 116 | 0 |
|
$2.4800 | Buy Now |
|
Symmetry Electronics | Dynamic Speaker Min Qty: 1 | 0 |
|
$2.2900 / $4.3300 | Buy Now |
Part Details for SC240908-1
SC240908-1 CAD Models
SC240908-1 Part Data Attributes:
|
SC240908-1
DB Unlimited
Buy Now
|
Compare Parts:
SC240908-1
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |