Part Details for SC23-12SURKWA by Kingbright
Results Overview of SC23-12SURKWA by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC23-12SURKWA Information
SC23-12SURKWA by Kingbright is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SC23-12SURKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC23-12SURKWA
|
Avnet Abacus | Displays Segmented Panel 1DIGIT 30LED Red 10Pin DIP Tube (Alt: SC23-12SURKWA) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SC23-12SURKWA
SC23-12SURKWA CAD Models
SC23-12SURKWA Part Data Attributes
|
SC23-12SURKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC23-12SURKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 56.9mm, ROHS COMPLIANT PACKAGE-10
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 56.9 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |