Part Details for SC2200UFH-300 by AMD
Overview of SC2200UFH-300 by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC2200UFH-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for SC2200UFH-300
SC2200UFH-300 CAD Models
SC2200UFH-300 Part Data Attributes
|
SC2200UFH-300
AMD
Buy Now
Datasheet
|
Compare Parts:
SC2200UFH-300
AMD
Microprocessor, 32-Bit, 300MHz, CMOS, PBGA481, MS-034BAU-1, BGU-481
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | MS-034BAU-1, BGU-481 | |
Pin Count | 481 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 27 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B481 | |
JESD-609 Code | e0 | |
Length | 40 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 481 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA481,31X31,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 2.21 V | |
Supply Voltage-Min | 1.99 V | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 40 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for SC2200UFH-300
This table gives cross-reference parts and alternative options found for SC2200UFH-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC2200UFH-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALXD800EEXJCVD | AMD | Check for Price | Microprocessor, 32-Bit, 500MHz, CMOS, PBGA481, LEAD FREE, MS-034BAU-1, BGU-481 | SC2200UFH-300 vs ALXD800EEXJCVD |
ALXD800EEXJCVC | AMD | Check for Price | Microprocessor, 32-Bit, 500MHz, CMOS, PBGA481, MS-034BAU-1, BGU-481 | SC2200UFH-300 vs ALXD800EEXJCVC |
SC1200UFH-266BF | AMD | Check for Price | Microprocessor, CMOS, PBGA481, LEAD FREE, MS-034BAU1, TEPBGA-481 | SC2200UFH-300 vs SC1200UFH-266BF |
ALXC800EETJCVD | AMD | Check for Price | Microprocessor, 32-Bit, 500MHz, CMOS, PBGA481, LEAD FREE, PLASTIC, MS-034BAU-1, BGU-481 | SC2200UFH-300 vs ALXC800EETJCVD |
ALXC700EETHCVC | AMD | Check for Price | Microprocessor, 32-Bit, 433MHz, CMOS, PBGA481, MS-034BAU-1, BGU-481 | SC2200UFH-300 vs ALXC700EETHCVC |
ALXC700EETH2VD | AMD | Check for Price | Microprocessor, 32-Bit, 433MHz, CMOS, PBGA481, LEAD FREE, MS-034BAU-1, BGU-481 | SC2200UFH-300 vs ALXC700EETH2VD |
SC1201UFH-266BF | AMD | Check for Price | Microprocessor, 32-Bit, 266MHz, CMOS, PBGA481, LEAD FREE, MS-034BAU1, TEPBGA-481 | SC2200UFH-300 vs SC1201UFH-266BF |
SC2200UFH-233F | AMD | Check for Price | Microprocessor, 32-Bit, 233MHz, CMOS, PBGA481, LEAD FREE, MS-034BAU-1, BGU-481 | SC2200UFH-300 vs SC2200UFH-233F |
SC3200UFH-233 | AMD | Check for Price | Microprocessor, 32-Bit, 233MHz, CMOS, PBGA481, 40 X 40 MM, 2.38 MM HEIGHT, 1.27 MM PITCH, PLASTIC, MS-034BAU-1, TEBGA-481 | SC2200UFH-300 vs SC3200UFH-233 |
SC2200UFH-233BF | AMD | Check for Price | Microprocessor, 32-Bit, 233MHz, CMOS, PBGA481, 40 X 40 MM, 2.38 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, MS-034BAU1, TEPBGA-481 | SC2200UFH-300 vs SC2200UFH-233BF |