Part Details for SC2200-01UTG by Littelfuse Inc
Overview of SC2200-01UTG by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSC2200IRHB | Texas Instruments | Programmable 4-Wire Touch Screen Controller with 12-Bit 125KHz ADC and Keypad Interface 32-VQFN -40 to 85 | |
TSC2200IRHBR | Texas Instruments | Programmable 4-Wire Touch Screen Controller with 12-Bit 125KHz ADC and Keypad Interface 32-VQFN -40 to 85 | |
TSC2200IPWR | Texas Instruments | Programmable 4-Wire Touch Screen Controller with 12-Bit 125KHz ADC and Keypad Interface 28-TSSOP -40 to 85 |
Price & Stock for SC2200-01UTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-SC2200-01UTG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 22V 100A 30kV uDFN-6 Uni-dir TVS RoHS: Compliant | 0 |
|
$0.3280 / $0.3490 | Order Now |
DISTI #
SC2200-01UTG
|
TTI | ESD Protection Diodes / TVS Diodes 22V 100A 30kV uDFN-6 Uni-dir TVS RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3280 / $0.3490 | Buy Now |