-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC2223-T1B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
2SC2223-T2B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0563
|
Newark | Common Mode Filter, 9.45Mh, 4.3A Rohs Compliant: Yes |Kemet SC22-04-95H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$3.4000 / $4.1800 | Buy Now |
DISTI #
399-SC22-04-95H-ND
|
DigiKey | CMC 9.45MH 4.3A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
170 In Stock |
|
$2.8338 / $4.0200 | Buy Now |
DISTI #
80-SC22-04-95H
|
Mouser Electronics | Common Mode Chokes / Filters 9.45mH 250V 4.3A DCR=0.08Ohms RoHS: Compliant | 190 |
|
$2.8300 / $4.0200 | Buy Now |
DISTI #
71822919
|
RS | AC Line Filter, CMC 9.45mH,4.3A, 0.08ohm | KEMET SC22-04-95H RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3320 / $3.4350 | RFQ |
DISTI #
SC22-04-95H
|
TME | Inductor: wire, THT, 9.45mH, 250VAC, 80mΩ, -25÷120°C, SC, 4.3A Min Qty: 1 | 0 |
|
$3.0800 / $5.5900 | RFQ |
DISTI #
SC22-04-95H
|
Avnet Abacus | (Alt: SC22-04-95H) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC22-04-95H
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC22-04-95H
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Diameter | 30 mm | |
Filter Type | HYBRID AC/DC FILTER | |
Height | 19 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 4.3 A | |
Rated Voltage | 250 V |