Part Details for SC2154 by Fairview Microwave Inc
Overview of SC2154 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC2154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4269
|
Newark | 2.4Mm Female Short Circuit Connector Cap Rohs Compliant: Yes |Fairview Microwave SC2154 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$71.0900 / $81.9000 | Buy Now |
DISTI #
5328-SC2154-ND
|
DigiKey | FEMALE 2.4MM CONN CAP Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$71.3800 | Buy Now |
DISTI #
74899845
|
RS | 2.4mm Female Short Circuit Connector Cap | Fairview Microwave SC2154 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$58.8500 / $63.2900 | RFQ |
|
Onlinecomponents.com | 2.4mm Female Short Circuit Connector Cap | 0 |
|
$53.8800 / $73.1800 | Buy Now |
DISTI #
SC2154
|
Fairview Microwave | Key Specifications, Connector Series: 2.4mm, Connector Gender: Female, Chain Option: No Chain. Min Qty: 1 Package Multiple: 1 | 10 |
|
$54.1700 / $62.9900 | Buy Now |