Part Details for SC21152AULTRC by Semtech Corporation
Results Overview of SC21152AULTRC by Semtech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC21152AULTRC Information
SC21152AULTRC by Semtech Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SC21152AULTRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y1667
|
Newark | Adj 1.2A Sync Buck Reg W Pgood |Semtech SC21152AULTRC RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5850 / $0.7590 | Buy Now |
DISTI #
600-SC21152AULTRCCT-ND
|
DigiKey | IC REG BUCK ADJ 1.2A 6MLPD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.5750 / $2.2400 | Buy Now |
DISTI #
947-SC21152AULTRC
|
Mouser Electronics | Switching Voltage Regulators ADJ 1.2A SYNC BUCK REG w PGOOD RoHS: Compliant | 3013 |
|
$0.5750 / $1.5300 | Buy Now |
|
Future Electronics | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 6-UFDFN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.5600 | Buy Now |
|
Rochester Electronics | IC VOLT REG Adjustable Step-Down Buck 1OUT 800mV - 5.5V 1.2A 6-SON T/R RoHS: Compliant Status: Active Min Qty: 1 | 96000 |
|
$0.5431 / $0.6389 | Buy Now |
DISTI #
SC21152AULTRC
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SC21152AULTRC
|
Avnet Silica | Conv DCDC Single Step Down 23V to 55V 6Pin MLPDUT TR (Alt: SC21152AULTRC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | ADJ 1.2A SYNC BUCK REG w PGOOD Min Qty: 1 | 0 |
|
$0.5612 / $0.6210 | Buy Now |
Part Details for SC21152AULTRC
SC21152AULTRC CAD Models
SC21152AULTRC Part Data Attributes
|
SC21152AULTRC
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC21152AULTRC
Semtech Corporation
Switching Regulator, Voltage-mode, 1.2A, 4400kHz Switching Freq-Max, PDSO6, MLPD-6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | MLPD-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.5 mm |
Alternate Parts for SC21152AULTRC
This table gives cross-reference parts and alternative options found for SC21152AULTRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC21152AULTRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP53F8QI-T | Intel Corporation | Check for Price | Switching Regulator, Voltage-mode, 1.5A, 4000kHz Switching Freq-Max, CMOS, 3 X 3 MM, 1.10 MM HEIGHT, HAOLOGEN FREE AND ROHS COMPLIANT, QFN-16 | SC21152AULTRC vs EP53F8QI-T |
EP53F8QI | Intel Corporation | Check for Price | Switching Regulator, Voltage-mode, 1.8A, 4000kHz Switching Freq-Max, CMOS, 3 X 3 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, QFN-16 | SC21152AULTRC vs EP53F8QI |