Part Details for SC211-4 by Fuji Electric Co Ltd
Results Overview of SC211-4 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC211-4 Information
SC211-4 by Fuji Electric Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSC2117IRGZT | Texas Instruments | 4-Wire Touch Screen Controller with Low-Power Mono ADC/Stereo DAC 48-VQFN -40 to 85 | |
TSC2117IRGZR | Texas Instruments | 4-Wire Touch Screen Controller with Low-Power Mono ADC/Stereo DAC 48-VQFN -40 to 85 |
Part Details for SC211-4
SC211-4 CAD Models
SC211-4 Part Data Attributes
|
SC211-4
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SC211-4
Fuji Electric Co Ltd
Rectifier Diode, 1 Element, 0.8A, 400V V(RRM), Silicon,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.4 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |