Part Details for SC211-02 by Fuji Electric Co Ltd
Overview of SC211-02 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC211-02
SC211-02 CAD Models
SC211-02 Part Data Attributes:
|
SC211-02
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SC211-02
Fuji Electric Co Ltd
Rectifier Diode, 1 Element, 0.8A, 200V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 140 °C | |
Output Current-Max | 0.8 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES |
Alternate Parts for SC211-02
This table gives cross-reference parts and alternative options found for SC211-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC211-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1DLHMH | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SC211-02 vs RS1DLHMH |
RS1DLHMHG | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SC211-02 vs RS1DLHMHG |
RS1DLH | Rectifier Diode, 1 Phase, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SC211-02 vs RS1DLH |
RS1DLHMQ | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SC211-02 vs RS1DLHMQ |
NRVHPRS1DFA | 0.8 A, 200 V Surface Mount Fast Recovery, 3000-REEL, Automotive Qualified | onsemi | SC211-02 vs NRVHPRS1DFA |
RS1DLHMT | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SC211-02 vs RS1DLHMT |
RS1DLHRFG | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SC211-02 vs RS1DLHRFG |