Part Details for SC20W-3S25 by SOURIAU-SUNBANK
Results Overview of SC20W-3S25 by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC20W-3S25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOU1265CT-ND
|
DigiKey | CONTACT SOCKET 20-22AWG CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
35057 In Stock |
|
$0.5462 / $1.0800 | Buy Now |
DISTI #
71549280
|
RS | Female stamped and formed crimp contact, size #20, on a reel, Gold plating | Souriau-Sunbank by Eato... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 / $1.0800 | RFQ |
DISTI #
SOISC20W3S25
|
Heilind Electronics | .040 SOC REEL ASSY SZ20 SEALOK CONTACT/ON REEL | Americas - 72000 in Stock |
|
$0.5385 / $0.5469 | Buy Now |
DISTI #
SC20W3S25
|
TTI | Standard Circular Contacts Trim Trio Socket 20 AWG Contact Sz 16 Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5460 / $0.5940 | Buy Now |
DISTI #
SOISC20W3S25
|
Interstate Connecting Components | .040 SOC REEL ASSY SZ20 SEALOK CONTACT/ON REEL | 16800 |
|
$0.5385 / $0.5469 | Buy Now |
Part Details for SC20W-3S25
SC20W-3S25 CAD Models
SC20W-3S25 Part Data Attributes
|
SC20W-3S25
SOURIAU-SUNBANK
Buy Now
|
Compare Parts:
SC20W-3S25
SOURIAU-SUNBANK
Select a part to compare: |
Samacsys Manufacturer | Souriau |