Part Details for SC20EXPA-512-UGND by Quectel Wireless Solutions Co Ltd
Overview of SC20EXPA-512-UGND by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC20EXPA-512-UGND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-SC20EXPA-512-UGNDTR-ND
|
DigiKey | RF TXRX MOD BLUETOOTH WIFISMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$54.0000 | Buy Now |
DISTI #
SC20EXPA-512-UGND
|
Avnet Americas | Multi-mode Smart LTE Module with Wi-Fi and Bluetooth 1.4MHz/3MHz/5MHz/10MHz/15MHz/20MHz 3.5V to 4.2V LCC+LGA - Tape and Reel (Alt: SC20EXPA-512-UGND) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$45.3600 | Buy Now |