Part Details for SC20C100 by Sanrex Corporation
Overview of SC20C100 by Sanrex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SC20C100
SC20C100 CAD Models
SC20C100 Part Data Attributes
|
SC20C100
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
SC20C100
Sanrex Corporation
Silicon Controlled Rectifier, 20000mA I(T), 1000V V(DRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Leakage Current-Max | 5 mA | |
Non-Repetitive Pk On-state Cur | 360 A | |
On-State Voltage-Max | 1.8 V | |
On-state Current-Max | 20000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Repetitive Peak Off-state Voltage | 1000 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |