Part Details for SC200REMNB-E53-UGNDA by Quectel Wireless Solutions Co Ltd
Overview of SC200REMNB-E53-UGNDA by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC200REMNB-E53-UGNDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-SC200REMNB-E53-UGNDACT-ND
|
DigiKey | RF TXRX MOD BT NAV WIFISMD Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$74.2271 / $123.8200 | Buy Now |
DISTI #
SC200REMNB-E53-UGN
|
Avnet Americas | Multi-mode Smart LTE Module with Wi-Fi and Bluetooth 1.4MHz/3MHz/5MHz/10MHz/15MHz/20MHz 3.55V to 4.2V Surface Mount - Tape and Reel (Alt: SC200REMNB-E53-UGN) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SC200REMNB-E53-UGNDA
|
Avnet Silica | Multi-mode Smart LTE Module with Wi-Fi and Bluetooth 1.4MHz/3MHz/5MHz/10MHz/15MHz/20MHz 3.55V to 4.2V Surface Mount (Alt: SC200REMNB-E53-UGNDA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |