Datasheets
SC2002F by:

Dot Matrix LCD Driver, 5 X 7 Dots, CMOS,

Part Details for SC2002F by Micro Electronics Corporation

Overview of SC2002F by Micro Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Part Details for SC2002F

SC2002F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SC2002F Part Data Attributes

SC2002F Micro Electronics Corporation
Buy Now Datasheet
Compare Parts:
SC2002F Micro Electronics Corporation Dot Matrix LCD Driver, 5 X 7 Dots, CMOS,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer MICRO ELECTRONICS LTD
Part Package Code MODULE
Package Description ,
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Address Bus Width
Display Configuration 5 X 7 DOTS
External Data Bus Width 8
JESD-30 Code R-XDMA-N16
Number of Terminals 16
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Terminal Form NO LEAD
Terminal Position DUAL
uPs/uCs/Peripheral ICs Type DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC2002F by Micro Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC2002F by Micro Electronics Corporation

Select Manufacturer
Which Manufacturer of SC2002F would you like to use for your alert(s)?
  • Please alert me when SC2002F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC2002F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC2002F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC2002F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC2002F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC2002F by Micro Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: