There are no models available for this part yet.
Overview of SC1V226M6L005VR by Samwha Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SC1V226M6L005VR by Samwha Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SC1V226M6L005VR
|
TME | Capacitor: electrolytic, SMD, 22uF, 35VDC, Ø6.3x5.3mm, ±20%, 2000h Min Qty: 10 | 10000 |
|
$0.0398 / $0.1542 | Buy Now |
CAD Models for SC1V226M6L005VR by Samwha Electronics
Part Data Attributes for SC1V226M6L005VR by Samwha Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMWHA CAPACITOR GROUP
|
Package Description
|
, 2626
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
5.3 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0077 mA
|
Length
|
6.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
55 mA
|
Size Code
|
2626
|
Surface Mount
|
YES
|
Tan Delta
|
0.15
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
FLAT
|
Width
|
6.6 mm
|
Alternate Parts for SC1V226M6L005VR
This table gives cross-reference parts and alternative options found for SC1V226M6L005VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1V226M6L005VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV2-35V220MF55-R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, 2626, | Lelon Electronics Corp | SC1V226M6L005VR vs RV2-35V220MF55-R |
CV2-1V220MF55-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | SC1V226M6L005VR vs CV2-1V220MF55-R |
Related Parts for SC1V226M6L005VR
-
SC1H475M04005VRFixed Capacitors
-
ESR03EZPJ472Fixed Resistors
-
61234020621Headers and Edge Type Connectors
-
MBRS3100T3GRectifier Diodes
-
MPZ2012S300AT000Data Line Filters
-
ESD8472MUT5GTransient Suppressors
-
MB9BF524LPMC1-G-JNE2Microcontrollers
-
TPS54531DDASwitching Regulator or Controllers
-
TPS73601DRBTG4Linear Regulator ICs