Part Details for SC1V107M6L07KVR by Samwha Electric Co Ltd
Overview of SC1V107M6L07KVR by Samwha Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC1V107M6L07KVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECSSC100/35
|
Maritex | Electrolytic capacitor, SMD, 100uF, 35V, 20%, 85deg.C, 6.3x7.7, 2000h Min Qty: 1 Package Multiple: 1 | 8058 |
|
$0.0460 / $0.0890 | Buy Now |