Part Details for SC196AMLTRT by Semtech Corporation
Results Overview of SC196AMLTRT by Semtech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC196AMLTRT Information
SC196AMLTRT by Semtech Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SC196AMLTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M1991
|
Newark | Ic, smps Controller, current-Mode, llcc,10Pin, plastic |Semtech SC196AMLTRT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6200 / $1.9700 | Buy Now |
DISTI #
SC196AMLCT-ND
|
DigiKey | IC REG BUCK PROG 1.5A 10MLP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$1.6375 / $4.7100 | Buy Now |
DISTI #
947-SC196AMLTRT
|
Mouser Electronics | Switching Voltage Regulators 1.5A INT, SYNC BUCK CONV RoHS: Compliant | 0 |
|
$1.7500 | Order Now |
|
Rochester Electronics | IC VOLT REG Programmable Step-Down Buck 1OUT 1V, 1.05V, 1.2V, 1.8V 1.5A 10-SON T/R RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 18000 |
|
$1.3800 / $1.7200 | Buy Now |
DISTI #
SC196AMLTRT
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SC196AMLTRT
|
Avnet Silica | Conv DCDC Single 27V to 55V 10Pin MLP EP TR (Alt: SC196AMLTRT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SC196AMLTRT
SC196AMLTRT CAD Models
SC196AMLTRT Part Data Attributes
|
SC196AMLTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC196AMLTRT
Semtech Corporation
Switching Regulator, Current-mode, 2.63A, 1150kHz Switching Freq-Max, 3 X 3 MM, ROHS COMPLIANT, MLP-10
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MLP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MLP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.63 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1150 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
SC196AMLTRT Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane. Use a 50-ohm microstrip transmission line for the RF output.
-
Use a heat sink or thermal pad to dissipate heat. Ensure good airflow around the device. Operate the device within the recommended temperature range (–40°C to +125°C). Consider using a thermal interface material (TIM) for improved heat transfer.
-
The recommended input impedance is 50 ohms. Use a 50-ohm termination resistor at the input to ensure maximum power transfer and minimize reflections.
-
Yes, the SC196AMLTRT can be used in a push-pull configuration. However, ensure that the output stages are properly biased and matched to avoid uneven current distribution and potential oscillations.
-
Check the PCB layout for any parasitic inductances or capacitances. Ensure proper decoupling of the power supply. Verify that the input and output impedances are matched. Use a spectrum analyzer to identify any unwanted frequency components.