Part Details for SC195ULTRT by Semtech Corporation
Overview of SC195ULTRT by Semtech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC195ULTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2382
|
Newark | Dc/Dc Conv, Sync Buck, 3.5Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.9V, Input Voltage Max:5.5V, Output Current:500Ma, No. Of Pins:8Pins Rohs Compliant: Yes |Semtech SC195ULTRT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2646 |
|
$0.5780 | Buy Now |
DISTI #
84R7528
|
Newark | 0.5A Int, Sync Buck Conv |Semtech SC195ULTRT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6610 / $0.8580 | Buy Now |
DISTI #
SC195ULCT-ND
|
DigiKey | IC REG BUCK PROG 500MA 8MLPQ Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9153 In Stock |
|
$0.6565 / $1.5500 | Buy Now |
DISTI #
947-SC195ULTRT
|
Mouser Electronics | Switching Voltage Regulators 0.5A INT, SYNC BUCK CONV RoHS: Compliant | 45267 |
|
$0.6560 / $1.5400 | Buy Now |
|
Rochester Electronics | SC195 - IC VOLT REG Programmable Step-Down Buck 1OUT 800mV - 3.3V 500mA 8-QFN T/R RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 6000 |
|
$0.6447 / $0.7585 | Buy Now |
DISTI #
SC195ULTRT
|
Avnet Silica | Conv DC-DC Single Step Down 2.9V to 5.5V 8-Pin MLPQ-UT T/R (Alt: SC195ULTRT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | DFN | 2390 |
|
RFQ | |
|
Symmetry Electronics | 0.5A INT, SYNC BUCK CONV Min Qty: 1 | 0 |
|
$0.6500 | Buy Now |
Part Details for SC195ULTRT
SC195ULTRT CAD Models
SC195ULTRT Part Data Attributes:
|
SC195ULTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC195ULTRT
Semtech Corporation
Switching Regulator, Voltage-mode, 1.3A, 4200kHz Switching Freq-Max, 1.50 X 1.50 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MLPQ-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QFN | |
Package Description | 1.50 X 1.50 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MLPQ-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 3.3 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.06SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 1.5 mm |
Alternate Parts for SC195ULTRT
This table gives cross-reference parts and alternative options found for SC195ULTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC195ULTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC202FMLTRT | Switching Regulator, | Semtech Corporation | SC195ULTRT vs SC202FMLTRT |
SC202AMLTRT | Switching Regulator, Voltage-mode, 0.5A, 4200kHz Switching Freq-Max, PQCC13 | Semtech Corporation | SC195ULTRT vs SC202AMLTRT |