-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
225MHz to 3800MHz RF Power Amplifier Linearizer (RFPAL), 64-LFCSP-9X9X0.85, 64 Pins
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC1894A-00B00 by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | RFPAL 225-3800MHz FW4.1.05.01 Package Multiple: 1 | 275 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC1894A-00B00
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SC1894A-00B00
Analog Devices Inc
225MHz to 3800MHz RF Power Amplifier Linearizer (RFPAL), 64-LFCSP-9X9X0.85, 64 Pins
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 64-LFCSP-9X9X0.85 | |
Pin Count | 64 | |
Manufacturer Package Code | 64-LFCSP-9X9X0.85 | |
Date Of Intro | 2014-07-21 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for SC1894A-00B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1894A-00B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SC1894A-00C13E | Analog Devices Inc | Check for Price | 225MHz to 3800MHz RF Power Amplifier Linearizer (RFPAL), 64-LFCSP-9X9X0.85, 64 Pins | SC1894A-00B00 vs SC1894A-00C13E |
SC1894A-00C13 | Maxim Integrated Products | Check for Price | Telecom Circuit, 1-Func, 9 X 9 MM, GREEN, QFN-64 | SC1894A-00B00 vs SC1894A-00C13 |
SC1894A-00B00E | Analog Devices Inc | Check for Price | 225MHz to 3800MHz RF Power Amplifier Linearizer (RFPAL), 64-LFCSP-9X9X0.85, 64 Pins | SC1894A-00B00 vs SC1894A-00B00E |