-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller, Voltage-mode, 2A, 2875kHz Switching Freq-Max, 3 X 3 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MLPQ-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7520
|
Newark | 2.5Mhz, 2A Sync Step-Down Conv |Semtech SC183CULTRT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6230 / $0.8090 | Buy Now |
DISTI #
10AH2379
|
Newark | Dc/Dc Conv, Sync Buck, 2.5Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.9V, Input Voltage Max:5.5V, Output Current:2A, Ic Case/Package:Mlpq-Ut Rohs Compliant: Yes |Semtech SC183CULTRT Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7990 | Buy Now |
DISTI #
SC183CULCT-ND
|
DigiKey | IC REG BUCK PROG 0.8V 2A 16MLPQ Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26361 In Stock |
|
$0.6335 / $1.6300 | Buy Now |
DISTI #
947-SC183CULTRT
|
Mouser Electronics | Switching Voltage Regulators 2.5MHZ, 2A SYNC STEP-DOWN CONV RoHS: Compliant | 3121 |
|
$0.6210 / $1.6200 | Buy Now |
|
Future Electronics | SC183C Series 2.5 MHz 2 A SMT Synchronous Step Down Regulator - MLPQ-UT-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.6300 / $0.6550 | Buy Now |
|
Future Electronics | SC183C Series 2.5 MHz 2 A SMT Synchronous Step Down Regulator - MLPQ-UT-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6300 / $0.6550 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | 28 |
|
$0.9030 / $1.5050 | Buy Now | |
DISTI #
SC183CULTRT
|
TME | IC: PMIC, DC/DC converter, Uin: 2.9÷5.5VDC, Uout: 0.8÷3.3VDC, 2A Min Qty: 1 | 14735 |
|
$0.7800 / $1.5500 | Buy Now |
DISTI #
SC183CULTRT
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC183CULTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC183CULTRT
Semtech Corporation
Switching Controller, Voltage-mode, 2A, 2875kHz Switching Freq-Max, 3 X 3 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MLPQ-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MLPQ-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 3.3V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 2875 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |