Part Details for SC1808KKX7RTBB221 by YAGEO Corporation
Overview of SC1808KKX7RTBB221 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC1808KKX7RTBB221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC1808KKX7RTBB221
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 250 V, ± 10%, X7R, 1808 [4820 Metric] - Tape and Reel (Alt: SC1808KKX7RTBB221) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 83 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SC1808KKX7RTBB221
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 250 V, ± 10%, X7R, 1808 [4820 Metric] - Tape and Reel (Alt: SC1808KKX7RTBB221) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 83 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SC1808KKX7RTBB221
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 250 V, � 10%, X7R, 1808 [4820 Metric] - Tape and Reel (Alt: SC1808KKX7RTBB221) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SC1808KKX7RTBB221
SC1808KKX7RTBB221 CAD Models
SC1808KKX7RTBB221 Part Data Attributes:
|
SC1808KKX7RTBB221
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SC1808KKX7RTBB221
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1808, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 4.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 2 mm |