SC1808KKX7RTBB181
YAGEO Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1908,

Overview of SC1808KKX7RTBB181 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Energy and Power Systems

Price & Stock for SC1808KKX7RTBB181 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SC1808KKX7RTBB181
Avnet Americas Multi-layer Ceramic Capacitor 180pF 10% X7R 1808 Emboss T/R - Tape and Reel (Alt: SC1808KKX7RTBB181) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
RFQ

CAD Models for SC1808KKX7RTBB181 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC1808KKX7RTBB181 by YAGEO Corporation

SC1808KKX7RTBB181
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
, 1908
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
Length
4.8 mm
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Blister Plastic, 7 Inch
Positive Tolerance
10%
Rated (AC) Voltage (URac)
250 V
Series
SIZE(HIGH-VOLTAGE)SC
Size Code
1908
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
2 mm
Want to compare parts?
  1. SC1808KKX7RTBB181
    YAGEO Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 1908,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC1808KKX7RTBB181 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC1808KKX7RTBB181 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SC1808KKX7RTBB181 would you like to use for your alert(s)?
  • Please alert me when SC1808KKX7RTBB181 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC1808KKX7RTBB181 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC1808KKX7RTBB181 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC1808KKX7RTBB181 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC1808KKX7RTBB181.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC1808KKX7RTBB181 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: