Part Details for SC1808JKNPOTBN470 by YAGEO Corporation
Overview of SC1808JKNPOTBN470 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Price & Stock for SC1808JKNPOTBN470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC1808JKNPOTBN470
|
Avnet Americas | Multi-layer Ceramic Capacitor 47pF 5% NPO 1808 Emboss T/R - Tape and Reel (Alt: SC1808JKNPOTBN470) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for SC1808JKNPOTBN470
SC1808JKNPOTBN470 CAD Models
SC1808JKNPOTBN470 Part Data Attributes
|
SC1808JKNPOTBN470
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SC1808JKNPOTBN470
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 1908,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1908 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.8 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Series | SIZE(HIGH-VOLTAGE)SC | |
Size Code | 1908 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 2 mm |