Part Details for SC16ML1S6 by SOURIAU-SUNBANK
Overview of SC16ML1S6 by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC16ML1S6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R4456
|
Newark | Circular Connector Contact, Stamped, Socket, 18 Awg, 16 Awg, Crimp, Gold Plated Contacts Rohs Compliant: Yes |Souriau-Sunbank/eaton SC16ML1S6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 278 |
|
$3.0600 / $5.4600 | Buy Now |
DISTI #
649-SC16ML1S6
|
Mouser Electronics | Standard Circular Contacts Trim Trio Socket 16 AWG Contact Sz 16 RoHS: Compliant | 277 |
|
$1.4000 / $1.9900 | Buy Now |
DISTI #
SOISC16ML1S6
|
Heilind Electronics | LOOSE PIECE | Americas - 10943 in Stock |
|
$1.4688 / $1.8800 | Buy Now |
DISTI #
SC16ML1S6
|
TTI | Standard Circular Contacts Trim Trio Socket 16 AWG Contact Sz 16 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 3190 In Stock |
|
$1.3900 / $1.9700 | Buy Now |
DISTI #
SOISC16ML1S6
|
Interstate Connecting Components | LOOSE PIECE | 2189 |
|
$1.4688 / $1.8800 | Buy Now |
Part Details for SC16ML1S6
SC16ML1S6 CAD Models
SC16ML1S6 Part Data Attributes
|
SC16ML1S6
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SC16ML1S6
SOURIAU-SUNBANK
Connector Accessory, Contact, Copper Alloy,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sunbank / Souriau | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Contact Resistance | 6 mΩ | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |