Part Details for SC16C752BIB48,128 by Nexperia
Overview of SC16C752BIB48,128 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC16C752BIB48,128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC16C752BIB48,128
|
Avnet Americas | UART Interface, Serial to Parallel UART, 2 Channels, 5 Mbps, 4.5 V, 5.5 V, LQFP - Tape and Reel (Alt: SC16C752BIB48,128) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 280 Partner Stock |
|
$3.4596 / $3.9897 | Buy Now |