Part Details for SC16C654IA68 by NXP Semiconductors
Results Overview of SC16C654IA68 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC16C654IA68 Information
SC16C654IA68 by NXP Semiconductors is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for SC16C654IA68
SC16C654IA68 CAD Models
SC16C654IA68 Part Data Attributes
|
SC16C654IA68
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16C654IA68
NXP Semiconductors
IC 4 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQCC68, PLASTIC, MS-018, SOT-188-2, LCC-68, Serial IO/Communication Controller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 2.5V SUPPLY | |
Address Bus Width | 5 | |
Boundary Scan | NO | |
Clock Frequency-Max | 80 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2316 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 4 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC16C654IA68
This table gives cross-reference parts and alternative options found for SC16C654IA68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16C654IA68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST16C654CJ68-F | MaxLinear Inc | Check for Price | Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 | SC16C654IA68 vs ST16C654CJ68-F |
SC16C654IA68,518 | NXP Semiconductors | Check for Price | SC16C654IA68 | SC16C654IA68 vs SC16C654IA68,518 |
ST16C654CJ68-F | Exar Corporation | Check for Price | Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 | SC16C654IA68 vs ST16C654CJ68-F |
SC16C654IA68,512 | NXP Semiconductors | Check for Price | SC16C654IA68 | SC16C654IA68 vs SC16C654IA68,512 |
TL16C754BFN | Texas Instruments | $11.4216 | Quad UART with 64-Byte FIFO 68-PLCC -40 to 85 | SC16C654IA68 vs TL16C754BFN |
TL16C754FN | Texas Instruments | Check for Price | Quad UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 68-PLCC -40 to 85 | SC16C654IA68 vs TL16C754FN |