Part Details for SC16C654DBIB64,151 by NXP Semiconductors
Results Overview of SC16C654DBIB64,151 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC16C654DBIB64,151 Information
SC16C654DBIB64,151 by NXP Semiconductors is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SC16C654DBIB64,151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M7301
|
Newark | Uart Interface, 4, 5 Mbps, 2.25 V, 5.5 V, Lqfp, 64 Rohs Compliant: Yes |Nxp SC16C654DBIB64,151 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 490 |
|
$7.9700 | Buy Now |
DISTI #
72821355
|
Verical | UART 4-CH 64byte FIFO 2.5V/3.3V/5V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 105 |
|
$11.6000 | Buy Now |
DISTI #
SC16C654DBIB64,151
|
Avnet Silica | UART 4CH 64Byte FIFO 25V33V5V 64Pin LQFP Tray (Alt: SC16C654DBIB64,151) RoHS: Compliant Min Qty: 160 Package Multiple: 160 | Silica - 0 |
|
Buy Now | |
DISTI #
SC16C654DBIB64,151
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 105 |
|
$8.3000 / $11.6000 | Buy Now |
DISTI #
SC16C654DBIB64,151
|
EBV Elektronik | UART 4CH 64Byte FIFO 25V33V5V 64Pin LQFP Tray (Alt: SC16C654DBIB64,151) RoHS: Compliant Min Qty: 160 Package Multiple: 160 | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 68 |
|
RFQ |
Part Details for SC16C654DBIB64,151
SC16C654DBIB64,151 CAD Models
SC16C654DBIB64,151 Part Data Attributes
|
SC16C654DBIB64,151
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16C654DBIB64,151
NXP Semiconductors
SC16C654B/654DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.), with 64-byte FIFOs and infrared (IrDA) encoder/decoder QFP 64-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | SOT314-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES AT 2.5V OR 5V SUPPLY | |
Address Bus Width | 5 | |
Boundary Scan | NO | |
Clock Frequency-Max | 80 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC16C654DBIB64,151
This table gives cross-reference parts and alternative options found for SC16C654DBIB64,151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16C654DBIB64,151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SC16C654DBIB64,128 | NXP Semiconductors | Check for Price | SC16C654B/654DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.), with 64-byte FIFOs and infrared (IrDA) encoder/decoder QFP 64-Pin | SC16C654DBIB64,151 vs SC16C654DBIB64,128 |
SC16C654BIBM | NXP Semiconductors | Check for Price | IC 4 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQFP64, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-414-1, LQFP-64, Serial IO/Communication Controller | SC16C654DBIB64,151 vs SC16C654BIBM |
SC16C654BIA68 | NXP Semiconductors | Check for Price | IC 4 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQCC68, PLASTIC, MS-018, SOT-188-2, LCC-68, Serial IO/Communication Controller | SC16C654DBIB64,151 vs SC16C654BIA68 |
SC16C654BIB64,151 | NXP Semiconductors | Check for Price | SC16C654B/654DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.), with 64-byte FIFOs and infrared (IrDA) encoder/decoder QFP 64-Pin | SC16C654DBIB64,151 vs SC16C654BIB64,151 |
SC16C654BIA68,529 | NXP Semiconductors | Check for Price | SC16C654B/654DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.), with 64-byte FIFOs and infrared (IrDA) encoder/decoder LCC 68-Pin | SC16C654DBIB64,151 vs SC16C654BIA68,529 |
SC16C654BIB64,128 | NXP Semiconductors | Check for Price | SC16C654B/654DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.), with 64-byte FIFOs and infrared (IrDA) encoder/decoder QFP 64-Pin | SC16C654DBIB64,151 vs SC16C654BIB64,128 |
SC16C654BIB64,157 | NXP Semiconductors | Check for Price | SC16C654B/654DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.), with 64-byte FIFOs and infrared (IrDA) encoder/decoder QFP 64-Pin | SC16C654DBIB64,151 vs SC16C654BIB64,157 |
SC16C654BIBM,151 | NXP Semiconductors | Check for Price | SC16C654B/654DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.), with 64-byte FIFOs and infrared (IrDA) encoder/decoder QFP 64-Pin | SC16C654DBIB64,151 vs SC16C654BIBM,151 |
SC16C654BIB64 | NXP Semiconductors | Check for Price | IC 4 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64, Serial IO/Communication Controller | SC16C654DBIB64,151 vs SC16C654BIB64 |