Part Details for SC16C654BIA68 by Philips Semiconductors
Overview of SC16C654BIA68 by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Price & Stock for SC16C654BIA68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 5 V, 3.3 V AND 2.5 V QUAD UART, 5 MBIT/S (MAX.), WITH 64-BYTE FIFOS AND INFRARED (IRDA) ENCODER/DECODER Serial I/O Controller, 4 Channel(s), 0.625MBps, CMOS, PQCC68 RoHS: Compliant | Europe - 16 |
|
RFQ |
Part Details for SC16C654BIA68
SC16C654BIA68 CAD Models
SC16C654BIA68 Part Data Attributes:
|
SC16C654BIA68
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16C654BIA68
Philips Semiconductors
Serial I/O Controller, CMOS, PQCC68,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQCC-J68 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |