Part Details for SC16C554BIB80 by NXP Semiconductors
Overview of SC16C554BIB80 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC16C554BIB80
SC16C554BIB80 CAD Models
SC16C554BIB80 Part Data Attributes
|
SC16C554BIB80
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16C554BIB80
NXP Semiconductors
IC 4 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQFP80, 12 X 12 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-315-1, LQFP-80, Serial IO/Communication Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-315-1, LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES AT 2.5V AND 5V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 80 MHz | |
Communication Protocol | MIL STD 1553A; MIL STD 1553B | |
Data Transfer Rate-Max | 0.625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 2 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC16C554BIB80
This table gives cross-reference parts and alternative options found for SC16C554BIB80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16C554BIB80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR16V554IV80 | Serial I/O Controller, 4 Channel(s), 0.5MBps, CMOS, PQFP80, 12 X 12 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-80 | Exar Corporation | SC16C554BIB80 vs XR16V554IV80 |
SC16C554DBIA68,512 | SC16C554B/554DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.) with 16-byte FIFOs LCC 68-Pin | NXP Semiconductors | SC16C554BIB80 vs SC16C554DBIA68,512 |
SC16C554DBIA68,518 | SC16C554B/554DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.) with 16-byte FIFOs LCC 68-Pin | NXP Semiconductors | SC16C554BIB80 vs SC16C554DBIA68,518 |
XR16V554IV80-F | Serial I/O Controller, 4 Channel(s), 0.5MBps, CMOS, PQFP80, 12 X 12 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, LQFP-80 | Exar Corporation | SC16C554BIB80 vs XR16V554IV80-F |
XR16V654IV80-F | Serial I/O Controller, 4 Channel(s), 2MBps, CMOS, PQFP80, 12 X 12 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, LQFP-80 | MaxLinear Inc | SC16C554BIB80 vs XR16V654IV80-F |
ST16C554DIJ68-F | Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 | MaxLinear Inc | SC16C554BIB80 vs ST16C554DIJ68-F |
XR16V554IJ | Serial I/O Controller, 4 Channel(s), 0.5MBps, CMOS, PQCC68, PLASTIC, LCC-68 | Exar Corporation | SC16C554BIB80 vs XR16V554IJ |
SC16C554DBIB64,157 | SC16C554B/554DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.) with 16-byte FIFOs QFP 64-Pin | NXP Semiconductors | SC16C554BIB80 vs SC16C554DBIB64,157 |
XR16M554IV80 | Serial I/O Controller, 4 Channel(s), 0.5MBps, CMOS, PQFP80, 12 X 12 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-80 | MaxLinear Inc | SC16C554BIB80 vs XR16M554IV80 |
XR16M554IV64 | Serial I/O Controller, 4 Channel(s), 0.5MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 | MaxLinear Inc | SC16C554BIB80 vs XR16M554IV64 |