Part Details for SC16C550BIBS,128 by NXP Semiconductors
Results Overview of SC16C550BIBS,128 by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC16C550BIBS,128 Information
SC16C550BIBS,128 by NXP Semiconductors is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SC16C550BIBS,128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R8854
|
Newark | Uart, 1 Channel, 3 Mbps, Hvqfn-32, Uart Ic Type:Serial To Parallel Uart, No. Of Channels:1Channels... more RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5300 / $1.7400 | Buy Now |
DISTI #
2156-SC16C550BIBS,128-ND
|
DigiKey | SC16C550 Min Qty: 168 Container: Bulk MARKETPLACE PRODUCT |
14693 In Stock |
|
$1.7900 | Buy Now |
DISTI #
568-13358-1-ND
|
DigiKey | IC UART SINGLE W/FIFO 32-HVQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6603 / $3.1900 | Buy Now |
DISTI #
SC16C550BIBS,128
|
Avnet Americas | UART 1-CH 16Byte FIFO 2.5V/3.3V/5V 32-Pin HVQFN EP T/R - Tape and Reel (Alt: SC16C550BIBS,128) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4152 / $1.4648 | Buy Now |
DISTI #
771-SC16C550BIBS128
|
Mouser Electronics | UART Interface IC 16CB 2.5V-5V 1CH RoHS: Compliant | 0 |
|
$1.6700 | Order Now |
|
Future Electronics | SC16C550B Series 5 V 48 MHz 3 Mbit/s SMT UART W/16-byte FIFO - HVQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$1.5200 | Buy Now |
DISTI #
86027838
|
Verical | UART 1-CH 16byte FIFO 2.5V/3.3V/5V 32-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 2201 | Americas - 6000 |
|
$1.8250 / $2.0250 | Buy Now |
DISTI #
86016913
|
Verical | UART 1-CH 16byte FIFO 2.5V/3.3V/5V 32-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 1901 | Americas - 4881 |
|
$1.8250 / $2.0250 | Buy Now |
DISTI #
86017405
|
Verical | UART 1-CH 16byte FIFO 2.5V/3.3V/5V 32-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 1501 | Americas - 3812 |
|
$1.8250 / $2.0250 | Buy Now |
|
Rochester Electronics | SC16C550 - 5V, 3.3V and 2.5V UART with 16-byte FIFOs RoHS: Compliant Status: Active Min Qty: 1 | 14693 |
|
$1.4600 / $1.7200 | Buy Now |
Part Details for SC16C550BIBS,128
SC16C550BIBS,128 CAD Models
SC16C550BIBS,128 Part Data Attributes
|
SC16C550BIBS,128
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16C550BIBS,128
NXP Semiconductors
SC16C550B - 5 V, 3.3 V and 2.5 V UART with 16-byte FIFOs QFN 32-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-617-1, HVQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES AT 2.5V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 48 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.375 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC16C550BIBS,128
This table gives cross-reference parts and alternative options found for SC16C550BIBS,128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16C550BIBS,128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935279497157 | NXP Semiconductors | Check for Price | 1 CHANNEL(S), 3Mbps, SERIAL COMM CONTROLLER, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-617-1, HVQFN-32 | SC16C550BIBS,128 vs 935279497157 |
SC16C550BIBS | NXP Semiconductors | Check for Price | IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-617-1, HVQFN-32, Serial IO/Communication Controller | SC16C550BIBS,128 vs SC16C550BIBS |
SC16C550BIA44 | NXP Semiconductors | Check for Price | 1 CHANNEL(S), 3Mbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44 | SC16C550BIBS,128 vs SC16C550BIA44 |