Part Details for SC16C550BIB48151 by NXP Semiconductors
Overview of SC16C550BIB48151 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC16C550BIB48151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 5 V, 3.3 V AND 2.5 V UART WITH 16-BYTE FIFOS Serial I/O Controller, 1 Channel(s), 0.375MBps, CMOS, PQFP48 RoHS: Compliant | Europe - 234 |
|
RFQ |