Part Details for SC16C550BIB48 by Philips Semiconductors
Overview of SC16C550BIB48 by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC16C550BIB48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 500 |
|
$1.1480 / $2.8000 | Buy Now |
|
Quest Components | 4 |
|
$2.6358 / $3.5144 | Buy Now | |
|
Quest Components | 400 |
|
$1.6250 / $3.7500 | Buy Now | |
|
ComSIT USA | 5 V, 3.3 V AND 2.5 V UART WITH 16-BYTE FIFOS Serial I/O Controller, 1 Channel(s), 0.375MBps, CMOS, PQFP48 RoHS: Compliant | Europe - 247 |
|
RFQ |
Part Details for SC16C550BIB48
SC16C550BIB48 CAD Models
SC16C550BIB48 Part Data Attributes:
|
SC16C550BIB48
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16C550BIB48
Philips Semiconductors
Serial I/O Controller, CMOS, PQFP48,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |