Part Details for SC16C550BIA44,518 by NXP Semiconductors
Results Overview of SC16C550BIA44,518 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC16C550BIA44,518 Information
SC16C550BIA44,518 by NXP Semiconductors is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SC16C550BIA44,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 2 |
|
RFQ |
Part Details for SC16C550BIA44,518
SC16C550BIA44,518 CAD Models
SC16C550BIA44,518 Part Data Attributes
|
SC16C550BIA44,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16C550BIA44,518
NXP Semiconductors
SC16C550B - 5 V, 3.3 V and 2.5 V UART with 16-byte FIFOs LCC 44-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LCC | |
Package Description | PLASTIC, MS-018, SOT-187-2, LCC-44 | |
Pin Count | 44 | |
Manufacturer Package Code | SOT187-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 2.5V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 48 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.375 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC16C550BIA44,518
This table gives cross-reference parts and alternative options found for SC16C550BIA44,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16C550BIA44,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SC16C550BIA44,529 | NXP Semiconductors | Check for Price | SC16C550B - 5 V, 3.3 V and 2.5 V UART with 16-byte FIFOs LCC 44-Pin | SC16C550BIA44,518 vs SC16C550BIA44,529 |
935274387529 | NXP Semiconductors | Check for Price | 1 CHANNEL(S), 3Mbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44 | SC16C550BIA44,518 vs 935274387529 |
935279497157 | NXP Semiconductors | Check for Price | 1 CHANNEL(S), 3Mbps, SERIAL COMM CONTROLLER, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-617-1, HVQFN-32 | SC16C550BIA44,518 vs 935279497157 |
935279497151 | NXP Semiconductors | Check for Price | 1 CHANNEL(S), 3Mbps, SERIAL COMM CONTROLLER, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-617-1, HVQFN-32 | SC16C550BIA44,518 vs 935279497151 |
SC16C550BIBS | NXP Semiconductors | Check for Price | IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-617-1, HVQFN-32, Serial IO/Communication Controller | SC16C550BIA44,518 vs SC16C550BIBS |