Part Details for SC16C2550IA44 by Philips Semiconductors
Overview of SC16C2550IA44 by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC16C2550IA44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 41 |
|
$27.2000 / $32.0000 | Buy Now | |
|
ComSIT USA | DUAL UART WITH 16 BYTES OF TRANSMIT AND RECEIVE FIFOS AND INFRARED (IRDA) ENCODER/DECODER Serial I/O Controller, 2 Channel(s), 0.625MBps, CMOS, PQCC44 RoHS: Compliant | Europe - 104 |
|
RFQ |
Part Details for SC16C2550IA44
SC16C2550IA44 CAD Models
SC16C2550IA44 Part Data Attributes:
|
SC16C2550IA44
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16C2550IA44
Philips Semiconductors
Serial I/O Controller, CMOS, PQCC44,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | QCCJ, LDCC44,.7SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQCC-J44 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |