Part Details for SC1601G by Sunlike Display Tech Corp
Overview of SC1601G by Sunlike Display Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SC1601G
SC1601G CAD Models
SC1601G Part Data Attributes:
|
SC1601G
Sunlike Display Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SC1601G
Sunlike Display Tech Corp
Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNLIKE DISPLAY TECH CORP | |
Reach Compliance Code | unknown | |
Character Font Type | 5x7 + CSR | |
Characters Per Row | 16 | |
Display Height | 6.56 mm | |
Overall Depth | 8.7 mm | |
Overall Height | 31 mm | |
Overall Length | 85 mm | |
Rows Per Display | 1 | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 16 mm |