Part Details for SC160-W1 by GardTec Inc
Overview of SC160-W1 by GardTec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC160-W1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 160 mm (6.3") Bright Nickel Chrome Wire Fan Guard (Ring 1.6 mm / Rib 2.0 mm) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$2.0600 / $2.1800 | Buy Now |
|
Onlinecomponents.com | 160 mm (6.3) Bright Nickel Chrome Wire Fan Guard (Ring 1.6 mm / Rib 2.0 mm)" RoHS: Compliant | 0 |
|
$2.3800 / $2.7800 | Buy Now |
|
Velocity Electronics | Our Stock | 170 |
|
RFQ |