Part Details for SC1595 by Raspberry Pi
Results Overview of SC1595 by Raspberry Pi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC1595 Information
SC1595 by Raspberry Pi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SC1595
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2648-SC1595-ND
|
DigiKey | CM5104032 (COMPUTE MODULE CM5, 4 Min Qty: 1 Lead time: 8 Weeks Container: Box |
131 In Stock |
|
$70.0000 | Buy Now |
DISTI #
358-SC1595
|
Mouser Electronics | System-On-Modules - SOM CM5104032 4GB RAM 32GB RoHS: Compliant | 906 |
|
$70.0000 | Buy Now |
DISTI #
SC1595
|
TME | Kit: SOM, CM5104032, Frequency: 2.4GHz, Cortex A76, 5VDC, PCIe 2.0 Min Qty: 1 | 34 |
|
$70.0000 | Buy Now |