Part Details for SC1566I5M-1.8.TR by Semtech Corporation
Overview of SC1566I5M-1.8.TR by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC1566I5M-1.8.TR
SC1566I5M-1.8.TR CAD Models
SC1566I5M-1.8.TR Part Data Attributes:
|
SC1566I5M-1.8.TR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC1566I5M-1.8.TR
Semtech Corporation
Fixed/Adjustable Positive LDO Regulator, 1.2V Min, 4.8V Max, 0.6V Dropout, CMOS, PSSO5, TO-263, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 7 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 9.97 mm | |
Line Regulation-Max | 0.0054% | |
Line Regulation-Max (%/V) | 0.074 | |
Load Regulation-Max | 0.0072% | |
Load Regulation-Max(%) | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 4.8 V | |
Output Voltage1-Min | 1.2 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 8.955 mm |
Alternate Parts for SC1566I5M-1.8.TR
This table gives cross-reference parts and alternative options found for SC1566I5M-1.8.TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1566I5M-1.8.TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC1566I5M-2.5.TR | Fixed/Adjustable Positive LDO Regulator, 1.2V Min, 4.8V Max, 0.6V Dropout, CMOS, PSSO5, TO-263, 5 PIN | Semtech Corporation | SC1566I5M-1.8.TR vs SC1566I5M-2.5.TR |
SC1566I5M-1.8.TRT | Fixed/Adjustable Positive LDO Regulator, 1.2V Min, 4.8V Max, 0.6V Dropout, PSSO5, TO-263, 5 PIN | Semtech Corporation | SC1566I5M-1.8.TR vs SC1566I5M-1.8.TRT |
SC1566I5M-2.5.TRT | Fixed/Adjustable Positive LDO Regulator, 1.2V Min, 4.8V Max, 0.6V Dropout, PSSO5, TO-263, 5 PIN | Semtech Corporation | SC1566I5M-1.8.TR vs SC1566I5M-2.5.TRT |