Part Details for SC1565IS-1.8TR by Semtech Corporation
Overview of SC1565IS-1.8TR by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC1565IS-1.8TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1428 |
|
RFQ |
Part Details for SC1565IS-1.8TR
SC1565IS-1.8TR CAD Models
SC1565IS-1.8TR Part Data Attributes
|
SC1565IS-1.8TR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC1565IS-1.8TR
Semtech Corporation
Fixed/Adjustable Positive LDO Regulator, 1.2V Min, 4.8V Max, 0.6V Dropout, CMOS, PDSO8, SO-8
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage Absolute-Max | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.074 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 4.8 V | |
Output Voltage1-Min | 1.2 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SC1565IS-1.8TR
This table gives cross-reference parts and alternative options found for SC1565IS-1.8TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1565IS-1.8TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC1563ISK-3.3TRT | Fixed/Adjustable Positive LDO Regulator, 1.2V Min, 4.8V Max, 0.7V Dropout, CMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Semtech Corporation | SC1565IS-1.8TR vs SC1563ISK-3.3TRT |
SC1565I5T-2.5TR | Fixed/Adjustable Positive LDO Regulator, 1.2V Min, 4.8V Max, 0.6V Dropout, PSFM5, TO-220, 5 PIN | Semtech Corporation | SC1565IS-1.8TR vs SC1565I5T-2.5TR |
SC1565I5T-2.5T | Fixed/Adjustable Positive LDO Regulator, 1.2V Min, 4.8V Max, 0.6V Dropout, CMOS, PSFM5, HALOGEN FREE AND ROHS COMPLIANT, TO-220, 5 PIN | Semtech Corporation | SC1565IS-1.8TR vs SC1565I5T-2.5T |
SC1565IS-2.5 | Fixed/Adjustable Positive LDO Regulator, 2.45V Min, 2.55V Max, 0.6V Dropout, CMOS, PDSO8, SO-8 | Semtech Corporation | SC1565IS-1.8TR vs SC1565IS-2.5 |
SC1565I5T-2.5 | Fixed/Adjustable Positive LDO Regulator, 1.2V Min, 4.8V Max, 0.6V Dropout, CMOS, PSFM5, TO-220, 5 PIN | Semtech Corporation | SC1565IS-1.8TR vs SC1565I5T-2.5 |
SC1563ISK-3.1TRT | Fixed/Adjustable Positive LDO Regulator, 1.2V Min, 4.8V Max, 0.7V Dropout, CMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Semtech Corporation | SC1565IS-1.8TR vs SC1563ISK-3.1TRT |