Part Details for SC1565IM-2.5TR by Semtech Corporation
Results Overview of SC1565IM-2.5TR by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC1565IM-2.5TR Information
SC1565IM-2.5TR by Semtech Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SC1565IM-2.5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 539 |
|
$0.8400 / $2.4000 | Buy Now |
|
Quest Components | 431 |
|
$1.0400 / $3.2000 | Buy Now |
Part Details for SC1565IM-2.5TR
SC1565IM-2.5TR CAD Models
SC1565IM-2.5TR Part Data Attributes
|
SC1565IM-2.5TR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC1565IM-2.5TR
Semtech Corporation
Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, CMOS, PSSO3, TO-263, 3 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 9.97 mm | |
Line Regulation-Max | 0.0075% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 8.445 mm |
Alternate Parts for SC1565IM-2.5TR
This table gives cross-reference parts and alternative options found for SC1565IM-2.5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1565IM-2.5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPX3819S-5.0 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PDSO8, MO-012AA, SOIC-8 | SC1565IM-2.5TR vs SPX3819S-5.0 |
LX8587-33CP | Microsemi Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | SC1565IM-2.5TR vs LX8587-33CP |
LX8384A-15CP | Microsemi Corporation | Check for Price | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, BIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | SC1565IM-2.5TR vs LX8384A-15CP |
MIC5206-5.0BM5T&R | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.35V Dropout, PDSO5, TINY, SOT-23, 5 PIN | SC1565IM-2.5TR vs MIC5206-5.0BM5T&R |
FAN1086S-2.85 | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 2.85V, 1.5V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 4 PIN | SC1565IM-2.5TR vs FAN1086S-2.85 |
LD1085D2T25 | STMicroelectronics | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, LEAD FREE, D2PAK-3 | SC1565IM-2.5TR vs LD1085D2T25 |
AS2886AU-1.5 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 1.5V, 1.2V Dropout, PSFM3, TO-220, 3 PIN | SC1565IM-2.5TR vs AS2886AU-1.5 |
ADP3338AKCZ-5-REEL7 | Analog Devices Inc | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO4, TO-261AA, SOT-223, 3 PIN | SC1565IM-2.5TR vs ADP3338AKCZ-5-REEL7 |
AS2886AT-1.5 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 1.5V, 1.2V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN | SC1565IM-2.5TR vs AS2886AT-1.5 |
CS5206-3GDPR3 | Cherry Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PSSO3, D2PAK-3 | SC1565IM-2.5TR vs CS5206-3GDPR3 |